TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 3.59mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-2409
Mfr. Part No.:
FSM101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.59mm

Actuator Colour

Black

Actuator Type

Button

Dimensions

12 x 12 x 7.5mm

Contact Current Rating

50 mA @ 24 V dc

Height

7.5mm

Operating Force

1.6 N

Operating Temperature Range

-35 → +85°C

Contact Material

Silver Plated Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C