Panasonic White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
- RS Stock No.:
- 392-1770
- Mfr. Part No.:
- EVQPBC04M
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-1770
- Mfr. Part No.:
- EVQPBC04M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 4.3mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 4.30mm | |
| Illuminated | No | |
| Contact Current Rating | 20 mA @ 15 V dc | |
| Operating Force | 1 N | |
| Height | 4.3mm | |
| Voltage Rating | 15V dc | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 4.3mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 4.30mm | ||
Illuminated No | ||
Contact Current Rating 20 mA @ 15 V dc | ||
Operating Force 1 N | ||
Height 4.3mm | ||
Voltage Rating 15V dc | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
RoHS Status: Not Applicable

