Marquardt Black Tactile Switch Button, 2 NO 30mA, 50 V ac 28 V dc, Surface

Subtotal (1 unit)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.15

*price indicative

RS Stock No.:
285-8007
Distrelec Article No.:
300-17-063
Mfr. Part No.:
3003.0452
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Tactile Switch

Contact Configuration

2 NO

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

15mm

Width

15mm

Illuminated

Yes

Minimum Operating Temperature

-40°C

Mount Type

Surface

Contact AC Voltage

50V ac

Contact DC Voltage

28V dc

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Contact Current

30mA

Switch Configuration

2 NO, 1 NO

Standards/Approvals

No

Series

3000

Height

9.7mm

COO (Country of Origin):
DE
The key switches are designed for high contact reliability and excellent actuating characteristics. With two pressure points, an operating force of 11-14 N, and a contact distance of less than 3 mm, these switches offer superior performance in various applications.

Double normally open contact with 2 pressure points

Operating force of 11-14 N for precise actuation

Contact distance less than 3 mm for efficient operation

High contact reliability and excellent actuating characteristic

Designed for ambient temperature range of -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy