PCB Switch Green
- RS Stock No.:
- 690-493
- Mfr. Part No.:
- 03006.2117-00
- Brand:
- Marquardt
Subtotal (1 bag of 10 units)*
£15.73
(exc. VAT)
£18.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.73 | £1.573 |
*price indicative
- RS Stock No.:
- 690-493
- Mfr. Part No.:
- 03006.2117-00
- Brand:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- PCB Switch 50mA
- RAFI Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Green Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Green Momentary Tactile Switch, 1 NO 15mm PCB
- RAFI Green Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- Tactile Switches
- RAFI Green Tactile Switch 30mA 19mm Fixed
