CTS Black Tactile Switch, SPST 50 mA 5mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4244
Mfr. Part No.:
222AMVBAR
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Black

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Operating Force

1.6 N

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
CTS tactile switches combine reliability with excellent tactile feedback. We offer multiple sizes, operating forces, actuator heights, and life cycles to meet the needs of your application. Our tact switches are used for human interface applications where the user applies force to the push button momentary switch for selection and control.

Excellent tactile feedback provides the user with simple and intuitive operation. The robust internal structure ensures long product life to meet various application requirements. Common product dimensions provide options to match your existing applications.

Standard through hole and surface mount gull-wing terminal configurations
Compatible with IR reflow, wave, and manual soldering
Compatible with automatic dip-soldering
Variety of operating force and actuator height options