TE Connectivity Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm
- RS Stock No.:
- 164-0729
- Mfr. Part No.:
- 1825966-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0729
- Mfr. Part No.:
- 1825966-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 0.8mm | |
| Actuator Type | Button | |
| Length | 3.50mm | |
| Width | 6mm | |
| Dimensions | 3.50 x 6mm | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Voltage Rating | 24V dc | |
| Operating Force | 1.28 N | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -35 → +85°C | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Silver, Stainless Steel | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 0.8mm | ||
Actuator Type Button | ||
Length 3.50mm | ||
Width 6mm | ||
Dimensions 3.50 x 6mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Voltage Rating 24V dc | ||
Operating Force 1.28 N | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -35 → +85°C | ||
Minimum Operating Temperature -35°C | ||
Contact Material Silver, Stainless Steel | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- KR
