TE Connectivity Orange Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5337
Mfr. Part No.:
FSMIJM62BA04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Orange

Actuator Type

Rectangular

Length

6.1mm

Width

6.1mm

Dimensions

6.1 x 6.1mm

Illuminated

Yes

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Operating Force

1.6 N

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C