Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.24mm
- RS Stock No.:
- 161-4645
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4645
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 1.24mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 1.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 1.24mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver Plated Copper Alloy | ||
