TE Connectivity White Rectangular Tactile Switch, SPST 50 mA Through Hole
- RS Stock No.:
- 161-4545
- Mfr. Part No.:
- FSMIJ63BY04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4545
- Mfr. Part No.:
- FSMIJ63BY04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Type | Rectangular | |
| Illuminated | Yes | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 12V dc | |
| Operating Force | 2.6 N | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Type Rectangular | ||
Illuminated Yes | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
Voltage Rating 12V dc | ||
Operating Force 2.6 N | ||
Contact Material Brass | ||
