Green Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
- RS Stock No.:
- 161-4527
- Mfr. Part No.:
- FSMIJ62APG04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4527
- Mfr. Part No.:
- FSMIJ62APG04
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Length | 2.2mm | |
| Actuator Colour | Green | |
| Actuator Type | Rectangular | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Dimensions | 6.1 x 6.1mm | |
| Illuminated | Yes | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| Operating Force | 160 gf | |
| Voltage Rating | 12V dc | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Length 2.2mm | ||
Actuator Colour Green | ||
Actuator Type Rectangular | ||
Length 6.1mm | ||
Width 6.1mm | ||
Dimensions 6.1 x 6.1mm | ||
Illuminated Yes | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
Operating Force 160 gf | ||
Voltage Rating 12V dc | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
