White Cap Tactile Switch, SPST 50 mA 1.2mm Surface Mount
- RS Stock No.:
- 131-4775
- Mfr. Part No.:
- FSMCTATR
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4775
- Mfr. Part No.:
- FSMCTATR
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 1.2mm | |
| Actuator Colour | White | |
| Actuator Type | Cap | |
| Length | 4.9mm | |
| Width | 5mm | |
| Dimensions | 4.9 x 5mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 24V dc | |
| Operating Force | 2.6 N | |
| Minimum Operating Temperature | -35°C | |
| Mechanical Life | 500000 (Electrical)Cycles | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -35 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 1.2mm | ||
Actuator Colour White | ||
Actuator Type Cap | ||
Length 4.9mm | ||
Width 5mm | ||
Dimensions 4.9 x 5mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Voltage Rating 24V dc | ||
Operating Force 2.6 N | ||
Minimum Operating Temperature -35°C | ||
Mechanical Life 500000 (Electrical)Cycles | ||
Priced to Clear Yes | ||
Operating Temperature Range -35 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass, Stainless Steel | ||
