Panasonic Grey Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- RS Stock No.:
- 125-0200
- Mfr. Part No.:
- EVPAA802Q
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0200
- Mfr. Part No.:
- EVPAA802Q
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Length | 2.2mm | |
| Actuator Colour | Grey | |
| Actuator Type | Push Plate | |
| Length | 3.5mm | |
| Width | 2.9mm | |
| Dimensions | 3.50 x 2.90 x 1.70mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 20 mA @ 15 V dc | |
| Height | 1.7mm | |
| Voltage Rating | 2 → 15V dc | |
| Operating Force | 5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Length 2.2mm | ||
Actuator Colour Grey | ||
Actuator Type Push Plate | ||
Length 3.5mm | ||
Width 2.9mm | ||
Dimensions 3.50 x 2.90 x 1.70mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA @ 15 V dc | ||
Height 1.7mm | ||
Voltage Rating 2 → 15V dc | ||
Operating Force 5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
