TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4283
Mfr. Part No.:
FSMIJ62AB04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Brown

Actuator Type

Rectangular

Length

6.1mm

Width

6.1mm

Dimensions

6.1 x 6.1mm

Illuminated

Yes

Mounting Type

Through Hole

Contact Current Rating

50 mA

Operating Force

1.56 N

Height

7mm

Voltage Rating

12V dc

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass