Bourns IP67 White Key Switch Round, 2.39 mm, SPST-NO 100mA, 16 V, Through Hole
- RS Stock No.:
- 939-131
- Mfr. Part No.:
- 7914H-1-000
- Brand:
- Bourns
Subtotal (1 bag of 10 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.76 | £0.676 |
*price indicative
- RS Stock No.:
- 939-131
- Mfr. Part No.:
- 7914H-1-000
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Contact Configuration | SPST-NO | |
| Product Type | Key Switch | |
| Terminal Type | PC Pin | |
| Switch Operation | SPST NO | |
| Actuator Colour | White | |
| Actuator Length | 2.39mm | |
| Length | 5mm | |
| Width | 4.5mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Round | |
| Contact AC Voltage | 16V | |
| Minimum Operating Temperature | -55°C | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 7914 | |
| IP Rating | IP67 | |
| Height | 2.17mm | |
| Operating Force | 300g | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Contact Configuration SPST-NO | ||
Product Type Key Switch | ||
Terminal Type PC Pin | ||
Switch Operation SPST NO | ||
Actuator Colour White | ||
Actuator Length 2.39mm | ||
Length 5mm | ||
Width 4.5mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Round | ||
Contact AC Voltage 16V | ||
Minimum Operating Temperature -55°C | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 7914 | ||
IP Rating IP67 | ||
Height 2.17mm | ||
Operating Force 300g | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- TW
The Bourns Sealed key switch designed primarily for reliable switch applications. This component designed to withstand environmental challenges while maintaining performance and durability in diverse conditions.
Compatible with popular vacuum pick-and-place equipment
Meets EIA/EIAJ/IPC/VRCI SMD standard soldering processes
RoHS compliant, ensuring environmental sustainability
Available in various configurations including J-hook, gull-wing, and pinned designs
Rated to IP 67 standard for excellent sealing
Related links
- Bourns IP67 White Tactile Switch Push Button SPST 100mA Surface
- Bourns IP67 White Tactile Switch Push Button SPST 100mA Surface
- Littelfuse IP67 White Tactile Switch Round Panel
- Wurth Elektronik IP67 White Tactile Switch Round SPST 50mA Through Hole
- Wurth Elektronik IP67 White Tactile Switch Round SPST 50mA Panel
- Wurth Elektronik IP67 White Tactile Switch Round DPST 50mA PCB
- Idec IP65 Key Switch 1A 3-Way Round-Key
- Siemens White Key Card Switch 10A 5TG48 Series
