Aratas IP67 Blue Tactile Switch Plunger, SPST-NO 50mA 12 V dc, Surface Mount

Subtotal (1 pack of 10 units)*

£6.37

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.37£0.637

*price indicative

RS Stock No.:
877-823
Mfr. Part No.:
B3SE1002P
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Tactile Switch

Contact Configuration

SPST-NO

Terminal Type

Surface Mount Terminal

Switch Operation

(On)-Off

Actuator Colour

Blue

Length

7mm

Width

6.8mm

Illuminated

No

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Mount Type

Surface Mount

Contact DC Voltage

12V dc

Actuator Orientation

Top

Switch Contact Current

50mA

Switch Configuration

SPST-NO

Maximum Operating Temperature

70°C

Standards/Approvals

IEC-60529

IP Rating

IP67

Series

B3SE

Operating Force

1.96N

Height

2mm

Mechanical Life

1000000Operations

COO (Country of Origin):
JP
The Omron leading-edge switch is a sealed surface-mount design that delivers high durability in a Compact 6-mm square format, optimising space in electronic devices with its ultra-thin structure.

Features an IP67 rated sealed construction for reliable operation in dusty environments

Boasts a crisp click feeling with a durability rating of 1 million operations

Compact design facilitates high-density mounting on PCBs

Operating force of 1.96 N ensures responsive actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy