Aratas IP40 Black Tactile Switch Plunger, SPST-NO 50mA 12 V dc, Surface Mount
- RS Stock No.:
- 877-822
- Mfr. Part No.:
- B3U3000P
- Brand:
- Aratas
Image representative of range
Subtotal (1 pack of 10 units)*
£8.10
(exc. VAT)
£9.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.10 | £0.81 |
*price indicative
- RS Stock No.:
- 877-822
- Mfr. Part No.:
- B3U3000P
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 3.2mm | |
| Width | 4mm | |
| Illuminated | No | |
| Mount Type | Surface Mount | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Top | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC | |
| Series | B3U | |
| Operating Force | 1.59N | |
| Height | 1.2mm | |
| Mechanical Life | 200000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 3.2mm | ||
Width 4mm | ||
Illuminated No | ||
Mount Type Surface Mount | ||
Actuator Style Plunger | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Top | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
IP Rating IP40 | ||
Standards/Approvals IEC | ||
Series B3U | ||
Operating Force 1.59N | ||
Height 1.2mm | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- JP
The Omron ultra-Compact tactile switch Ideal for high-density mounting in Compact devices, ensuring reliable contact performance and durability in various applications.
Smallest class in the industry for high-density installation
Designed with surface mount technology for efficient assembly
Available models include ground terminals for enhanced static protection
Rated for operation with a contact resistance of 100 mΩ max
Related links
- Aratas IP40 Black Tactile Switch Plunger Surface Mount
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Side SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Aratas IP67 Black Tactile Switch Plunger Surface Mount
- Aratas IP40 Black Tactile Switch SPST 50mA, Surface Mount
