C & K IP50 Black Slide Switch Round Cap, SPST 10mA 32 V, Surface Mount
- RS Stock No.:
- 838-291
- Mfr. Part No.:
- Y35A22311FPLFG
- Brand:
- C & K
Subtotal (1 bag of 10 units)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 248 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.34 | £0.934 |
*price indicative
- RS Stock No.:
- 838-291
- Mfr. Part No.:
- Y35A22311FPLFG
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 3.8mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Round Cap | |
| Contact DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 10mA | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP50 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2.5mm | |
| Operating Force | 1.9N | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 3.8mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Round Cap | ||
Contact DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Switch Contact Current 10mA | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP50 | ||
Standards/Approvals RoHS Compliant | ||
Height 2.5mm | ||
Operating Force 1.9N | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
The C & K Sub miniature tactile switch designed for surface mount technology. Its primary function is to provide reliable momentary action for applications requiring emergency stop functionality.
Four actuation forces are available to suit diverse requirements
Designed with gullwing terminations for easy SMT mounting
Both normally open and normally closed configurations are provided
The switch is RoHS compliant and compatible, ensuring environmental standards
Related links
- C & K IP50 Black Tactile Switch Round Cap Surface Mount
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP50 Black Tactile Switch Button SPST 10mA 32 V dc, Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP50 Black Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50mA 32 V dc, Surface
