C & K Black Tactile Switch, NO, SPST 50mA, Threaded Hole

Subtotal (1200 units, in packs of 1200)*

£185.12

(exc. VAT)

£222.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.12£0.154

*price indicative

RS Stock No.:
678-334
Mfr. Part No.:
PTS645TL50LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

NO, SPST

Product Type

Tactile Switch

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Width

6mm

Illuminated

No

Actuator Orientation

Vertical

Mount Type

Threaded Hole

Minimum Operating Temperature

-20°C

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

PTS645

Operating Force

130g

Height

7.3mm

Mechanical Life

100Operations

COO (Country of Origin):
CN
The C & K Series tactile switch is engineered for precision and reliability in Compact applications. This switch delivers high performance through various actuator lengths and a choice of actuation forces. It is Ideal for consumer and industrial electronics, providing a solution for modern engineering needs. With a robust life expectancy of up to 100,000 operations, it ensures durability, even under frequent use.

Compact size of 6 x 6 mm for space saving installations

RoHS compliant ensuring environmental responsibility in electronic manufacturing

Momentary action switch for precise control in applications

Contact rating of 50 mA at 12 V DC for consistent performance in low power circuits

Dielectric strength of 250 V AC minimum for excellent electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy