C & K Brown Tactile Switch, SPST, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-314
Mfr. Part No.:
KST243JLFG
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J-Leaded

Switch Operation

Momentary

Actuator Colour

Brown

Mount Type

Surface Mount

Standards/Approvals

RoHS

Operating Force

0.43N

COO (Country of Origin):
FR
The C & K Tact switch is designed for surface mount technology (SMT) applications, providing reliability and precision in operation. Ideal for a variety of applications, including front panels and instrumentation machines, this switch features a Durable rubber actuator for enhanced tactile feedback. With its robust construction and IP 40 sealing, the switch ensures performance in challenging environments, complying with RoHS standards. The device's Compact design promotes ease of integration with automated manufacturing processes, making it an excellent choice for modern electronic applications.

Momentary function ensures precise actuation

Minimum actuation force allows for user friendly operation

Crafted with silver or gold contact material providing superior conductivity

Bounce time of less than 5 MS ensures quick response

Compatible with lead free reflow soldering processes optimising production efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy