MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
- RS Stock No.:
- 641-325
- Mfr. Part No.:
- 5ESH935+1SS09-12.0+AQW0903
- Brand:
- MEC
Subtotal (1 unit)*
£3.25
(exc. VAT)
£3.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.25 |
*price indicative
- RS Stock No.:
- 641-325
- Mfr. Part No.:
- 5ESH935+1SS09-12.0+AQW0903
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Type | Cap | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50mA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Type Cap | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DK
The MEC tactile switch is engineered for demanding applications requiring durability and reliability. Compliant with MIL-PRF-28855H standards. They are designed to withstand extreme temperatures ranging from -40°C to +160°C, making them suitable for harsh environmental conditions. With a contact bounce of less than 2 ms (typically 0.5 ms), they provide reliable actuation. The recommended load is 0.5 μA to 50 mA at 24 VDC for both gold and silver contacts.
IP67 protection according to IEC 60529
IEC 60068-2-20 8 standard
JEDEC J-STD-020E standard
IEC 60068-2-20 8 standard
JEDEC J-STD-020E standard
Related links
- MEC IP67 Black, Grey Round Button Tactile Switch 12mm Surface Mount
- MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
- MEC IP67 Cap Tactile Switch, SPST 50mA Through Hole
- MEC IP67 Black/Green Round Button Tactile Switch, SPST 12mm Surface Mount
- MEC IP67 Black, White Round Button Tactile Switch 12mm Surface Mount
- MEC IP67 Black/Red Round Button Tactile Switch 12mm Surface Mount
- MEC IP67 Black SPST 12mm Through Hole
- MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
