MEC IP67 Tactile Switch Cap, 12 mm, SPST 50mA, Through Hole
- RS Stock No.:
- 641-322
- Mfr. Part No.:
- 5ETH935+1SS09-12.0+AQW0908
- Brand:
- MEC
Subtotal (1 unit)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.28 |
*price indicative
- RS Stock No.:
- 641-322
- Mfr. Part No.:
- 5ETH935+1SS09-12.0+AQW0908
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Silicone Polymer | |
| Actuator Length | 12mm | |
| Illuminated | No | |
| Actuator Style | Cap | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | IEC 60529, UL94H2, UL94V2, RoHS | |
| Series | 5E | |
| IP Rating | IP67 | |
| Operating Force | 3.5N | |
| Height | 12mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Silicone Polymer | ||
Actuator Length 12mm | ||
Illuminated No | ||
Actuator Style Cap | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals IEC 60529, UL94H2, UL94V2, RoHS | ||
Series 5E | ||
IP Rating IP67 | ||
Operating Force 3.5N | ||
Height 12mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC tactile switch is engineered for demanding applications requiring durability and reliability. Compliant with MIL-PRF-28855H standards. They are designed to withstand extreme temperatures ranging from -40°C to +160°C, making them suitable for harsh environmental conditions. With a contact bounce of less than 2 ms (typically 0.5 ms), they provide reliable actuation. The recommended load is 0.5 μA to 50 mA at 24 VDC for both gold and silver contacts.
IP67 protection according to IEC 60529
IEC 60068-2-20 8 standard
JEDEC J-STD-020E standard
