MEC IP67 Cap Tactile Switch, SPST 50mA Through Hole
- RS Stock No.:
- 641-309
- Mfr. Part No.:
- 5GTH93561+10AQS16+AQW0916
- Brand:
- MEC
Subtotal (1 unit)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £6.99 |
*price indicative
- RS Stock No.:
- 641-309
- Mfr. Part No.:
- 5GTH93561+10AQS16+AQW0916
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Type | Cap | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50mA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Type Cap | ||
Mounting Type Through Hole | ||
Contact Current Rating 50mA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DK
The MEC Tactile switch offers high performance, sealed switches designed for demanding applications requiring robust and reliable user interfaces. Compliant with MIL-PRF-28855H standards, these switches feature a large diameter snap on cap retention system and an actuator levelled with the switch body, ensuring durability and consistent performance. They are available in both through hole and surface-mount configurations, with actuation forces ranging from 2.0 N to 6.5 N, and contact ratings up to 50 mA at 24 VDC. The switches are sealed to IP67 standards, offering protection against dust and water ingress, and are constructed from high temperature materials to withstand advanced soldering processes.
Large range of accessories
Momentary switches with NO or NC/NO function
Single or bi color illumination option
Illumination with integrated chip LEDs
Momentary switches with NO or NC/NO function
Single or bi color illumination option
Illumination with integrated chip LEDs
Related links
- MEC IP67 Cap Tactile Switch, SPST 50mA Through Hole
- MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
- MEC IP67 Black SPST Through Hole
- MEC IP67 Black SPST Surface Mount
- MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
