Wurth Elektronik Tactile Switch
- RS Stock No.:
- 636-366
- Mfr. Part No.:
- 434781025820
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 636-366
- Mfr. Part No.:
- 434781025820
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Yellow Tactile Switch Tactile Surface
- Wurth Elektronik IP67 Tactile Switch Tactile SPST 50 mA Surface
- Wurth Elektronik IP67 Grey Tactile Switch Tactile SPST 50 mA Surface
- Wurth Elektronik Pink Tactile Switch 50 mA, Surface
- Wurth Elektronik Black Tactile Switch 12 V dc
- Wurth Elektronik White Tactile Switch 50 mA, Surface
- Wurth Elektronik White Tactile Switch 12 V dc
- Wurth Elektronik White Tactile Switch Tactile SPST 50 mA 12 V dc, Surface

