RAFI Transparent Tactile Switch, 19.05 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-909
- Mfr. Part No.:
- 3.14.001.902/1000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-909
- Mfr. Part No.:
- 3.14.001.902/1000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Transparent | |
| Actuator Length | 19.05mm | |
| Length | 19.05mm | |
| Width | 19.05mm | |
| Illuminated | No | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Panel | |
| Actuator Orientation | Top | |
| Contact DC Voltage | 35V dc | |
| Switch Contact Current | 250mA | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 3.14.001.902/1000 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Transparent | ||
Actuator Length 19.05mm | ||
Length 19.05mm | ||
Width 19.05mm | ||
Illuminated No | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Mount Type Panel | ||
Actuator Orientation Top | ||
Contact DC Voltage 35V dc | ||
Switch Contact Current 250mA | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 3.14.001.902/1000 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The RAFI Tactile switches feature a compact 19 x 19 mm edge length, offering a tactile click. They are designed for flat data entry keyboards, suited for use under overlays or RAFI RK 90 keycaps. These switches support applications in fields like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical industries.
Transparent Bezel Colour
Silver contact material
Contact function 1 NO
Related links
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch Tactile 1 NO 250000mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Yellow Tactile Switch 1 NO 250mA Panel
- RAFI Red Tactile Switch 1 NO 250mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI Red Tactile Switch 1 NO 250mA Fixed
