RAFI Red Tactile Switch, 19.05 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel

Subtotal (1 tube of 25 units)*

£209.21

(exc. VAT)

£251.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£209.21£8.368

*price indicative

RS Stock No.:
524-291
Mfr. Part No.:
3.14.002.623/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Length

19.05mm

Actuator Length

19.05mm

Width

19.05mm

Illuminated

Yes

Actuator Orientation

Top

Mount Type

Panel

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Maximum Operating Temperature

70°C

Switch Configuration

SPST NC

Switch Contact Current

250mA

Series

3.14.002.623/0000

Standards/Approvals

RoHS

Height

12.5mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 H elements should be constructed in a 24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with low currents

Full illumination

Min. key grid 24 mm

Overall height 12.5 mm

Terminal technology THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy