RAFI White Tactile Switch, 15 mm, 1 NO 250 mA, 35 V ac 35 V dc, Panel

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-939
Mfr. Part No.:
3.14.100.707/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

15mm

Length

15mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mount Type

Panel

Actuator Orientation

Top

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Series

3.14.100.707/0000

Standards/Approvals

RoHS

Operating Force

100N

Height

12.5mm

Mechanical Life

1000000Cycles

The RAFI Tactile Switches are designed for low-current, reliable switching with a distinct tactile click. They are ideal for flat data entry keyboards under overlays or keycaps. These switches are suited for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields, supporting THT terminal technology.

White Bezel colour

Silver contact material

Contact function 1 NO

RoHS and REACH compliant

Related links