RAFI Green Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
524-926
Mfr. Part No.:
3.14.200.746/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Green

Length

15mm

Actuator Length

15mm

Width

15mm

Illuminated

Yes

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Actuator Orientation

Top

Mount Type

Panel

Switch Contact Current

250mA

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Series

3.14.200.746/0000

Standards/Approvals

RoHS

Height

12.5mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile Switches are designed for low-current, reliable switching with a distinct tactile click. They are Ideal for flat data entry keyboards under overlays or keycaps. These switches are suited for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields, supporting THT Terminal technology.

Green Bezel colour

Full illumination 1 LED

Silver contact material

Contact function 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy