RAFI Green Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 524-924
- Mfr. Part No.:
- 3.14.200.746/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-924
- Mfr. Part No.:
- 3.14.200.746/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 35V dc | |
| Mount Type | Panel | |
| Contact AC Voltage | 35V ac | |
| Actuator Orientation | Top | |
| Switch Contact Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Series | 3.14.200.746/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Height | 12.5mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Length 15mm | ||
Actuator Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 35V dc | ||
Mount Type Panel | ||
Contact AC Voltage 35V ac | ||
Actuator Orientation Top | ||
Switch Contact Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Series 3.14.200.746/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Height 12.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches are designed for low-current, reliable switching with a distinct tactile click. They are Ideal for flat data entry keyboards under overlays or keycaps. These switches are suited for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields, supporting THT Terminal technology.
Green Bezel colour
Full illumination 1 LED
Silver contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI Green Tactile Switch 1 NO 250mA Panel
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 100A Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Yellow Tactile Switch 1 NO 250mA Panel
