RAFI White Tactile Switch, 19.05 mm, 1 NO 250mA, Panel

Subtotal (1 tube of 25 units)*

£78.05

(exc. VAT)

£93.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£78.05£3.122

*price indicative

RS Stock No.:
524-302
Mfr. Part No.:
3.14.001.998/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Length

19.05mm

Actuator Length

19.05mm

Width

19.05mm

Illuminated

No

Actuator Orientation

Top

Minimum Operating Temperature

-25°C

Mount Type

Panel

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Switch Contact Current

250mA

Standards/Approvals

RoHS

Series

3.14.001.998/0000

Operating Force

100N

Height

12.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 H elements should be constructed in a 24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with low currents

Full illumination

Min. key grid 24 mm

Overall height 12.5 mm

Terminal technology THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy