RAFI Red Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RS Stock No.:
- 523-521
- Mfr. Part No.:
- 3.14.002.011/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-521
- Mfr. Part No.:
- 3.14.002.011/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 19.05mm | |
| Actuator Colour | Red | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 19.05mm | ||
Actuator Colour Red | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The RAFI gold full illumination tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 23 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Gold contacts reliable switching with low currents
Optional spot illumination or full illumination
Overall height 9.7 mm
Terminal technology THT
Optional spot illumination or full illumination
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Red Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Transparent Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Green Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Blue Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Yellow Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Red Tactile Switch, 1NO 250mA 19.05mm Panel Mount
- RAFI Red Tactile Switch, 1NO 100mA 15mm Panel Mount
