TE Connectivity Black Tactile Switch Round, PCB
- RS Stock No.:
- 476-219
- Distrelec Article No.:
- 304-63-447
- Mfr. Part No.:
- 2311402-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£276.69
(exc. VAT)
£332.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £276.69 | £0.553 |
*price indicative
- RS Stock No.:
- 476-219
- Distrelec Article No.:
- 304-63-447
- Mfr. Part No.:
- 2311402-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Actuator Colour | Black | |
| Actuator Style | Round | |
| Mount Type | PCB | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Actuator Colour Black | ||
Actuator Style Round | ||
Mount Type PCB | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
The TE Connectivity Round actuator is designed for seamless installation in vertical orientations, making it an ideal choice for a variety of applications. With a robust operating temperature range of -40 to 85 °C, this actuator ensures reliable performance under diverse environmental conditions. Its illuminated feature enhances visibility and usability, while the loose piece packaging aids in efficient handling and deployment. Perfect for tactile switch applications, this product combines functionality with modern design, assuring users of its active compliance with essential safety directives.
Round actuator design optimises user interaction
Vertical product orientation supports flexible mounting options
Illuminated feature improves visibility even in low light environments
Loose piece packaging allows for tailored assembly processes
Crafted from materials that comply with EU RoHS and ELV directives
Operating temperature resilience guarantees dependable functionality in extreme conditions
Compatible with a range of tactile switches enhancing versatility in product integration
Related links
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA, Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Black Tactile Switch Round PCB
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50 mA PCB
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50 mA PCB
