IP67 Green/Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- RS Stock No.:
- 126-874
- Mfr. Part No.:
- 4FSH92242
- Brand:
- MEC
Bulk discount available
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.80 |
| 25 - 99 | £6.54 |
| 100 + | £4.34 |
*price indicative
- RS Stock No.:
- 126-874
- Mfr. Part No.:
- 4FSH92242
- Brand:
- MEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Green/Yellow | |
| Actuator Type | Push Button | |
| Length | 14mm | |
| Width | 10.3mm | |
| Dimensions | 14 x 10.3mm | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP67 | |
| Height | 10.4mm | |
| Operating Force | 2.5 N | |
| Voltage Rating | 24V dc | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Gold, Silver | |
| Operating Temperature Range | -40 → +125°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 10000000Operations | |
Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Green/Yellow | ||
Actuator Type Push Button | ||
Length 14mm | ||
Width 10.3mm | ||
Dimensions 14 x 10.3mm | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Height 10.4mm | ||
Operating Force 2.5 N | ||
Voltage Rating 24V dc | ||
Maximum Operating Temperature +125°C | ||
Contact Material Gold, Silver | ||
Operating Temperature Range -40 → +125°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 10000000Operations | ||
Related links
- IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount
- MEC IP67 White Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- TE Connectivity Black Button Tactile Switch Through Hole
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB

