RS PRO Tachometer Best Accuracy ±0.02 % - Contact, Optical LCD 99999rpm
- RS Stock No.:
- 134-6768
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 134-6768
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Best Accuracy | ±0.02 % | |
| Category | Contact, Optical | |
| Battery Type | AA | |
| Display Type | LCD | |
| Weight | 250g | |
| Maximum Operating Temperature | +50°C | |
| Maximum Speed | 99999rpm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Speed | 1rpm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Best Accuracy ±0.02 % | ||
Category Contact, Optical | ||
Battery Type AA | ||
Display Type LCD | ||
Weight 250g | ||
Maximum Operating Temperature +50°C | ||
Maximum Speed 99999rpm | ||
Minimum Operating Temperature 0°C | ||
Minimum Speed 1rpm | ||
Priced to Clear Yes | ||
