Panasonic FZ-N1 5in Android 16 GB / 2 GB RAM Rugged Tablet
- RS Stock No.:
- 178-4221
- Mfr. Part No.:
- FZ-N1AFCABZE
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4221
- Mfr. Part No.:
- FZ-N1AFCABZE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | FZ-N1 | |
| Operating System | Android | |
| Screen Size | 5in | |
| Internal Storage | 16GB | |
| Memory Size | 2GB | |
| Built-In Camera | Yes | |
| Length | 74mm | |
| Weight | 277g | |
| Width | 156mm | |
| Display Resolution | 1280 x 720pixels | |
| Depth | 16.3mm | |
| Dimensions | 74 x 156 x 16.3mm | |
| Series | Fully Rugged | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model FZ-N1 | ||
Operating System Android | ||
Screen Size 5in | ||
Internal Storage 16GB | ||
Memory Size 2GB | ||
Built-In Camera Yes | ||
Length 74mm | ||
Weight 277g | ||
Width 156mm | ||
Display Resolution 1280 x 720pixels | ||
Depth 16.3mm | ||
Dimensions 74 x 156 x 16.3mm | ||
Series Fully Rugged | ||
- COO (Country of Origin):
- JP
Panasonic Toughbook
The Panasonic Toughbook is a touchpad FZ-N1 with Android™ 5.1.1 is one of the thinnest and most lightweight handheld tablets in the 4.7in category. The FZ-N1 brings together the best of handheld, smartphone and barcode reader functionality into a single rugged and hardworking 4.7in tablet.
Features and Benefits
• 1.8m drop resistance
• 2GB RAM, 16GB storage and microSD card slot
• 4.7in HD (1280 x 720) daylight readable display with glove and rain mode
• 4G LTE / 3G data and voice capability
• 8MP rear and 5MP front camera
• Android™ 5.1.1
• Dual front speakers delivering in total up to 100 dBA
• Optional passive and active pen for precise signatures
• Qualcomm® MSM8974AB 2.3 GHz Quad core processor
• Submersible in water up to 1m for 30 mins
• Triple microphones for superior noise suppression
• User replaceable battery with warm swap function
• 2GB RAM, 16GB storage and microSD card slot
• 4.7in HD (1280 x 720) daylight readable display with glove and rain mode
• 4G LTE / 3G data and voice capability
• 8MP rear and 5MP front camera
• Android™ 5.1.1
• Dual front speakers delivering in total up to 100 dBA
• Optional passive and active pen for precise signatures
• Qualcomm® MSM8974AB 2.3 GHz Quad core processor
• Submersible in water up to 1m for 30 mins
• Triple microphones for superior noise suppression
• User replaceable battery with warm swap function
Applications
• Construction industry
• Insurance experts
• lifeguards or surveyors
• Insurance experts
• lifeguards or surveyors
Certifications
• IP55 rated
• IP65 rated
• IP65 rated
