Panasonic CF-33 12in Windows 10 256 GB / 8 GB RAM Rugged PC
- RS Stock No.:
- 178-4213
- Mfr. Part No.:
- CF-33AEHAZTE
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 178-4213
- Mfr. Part No.:
- CF-33AEHAZTE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | CF-33 | |
| Operating System | Windows 10 | |
| Screen Size | 12in | |
| Internal Storage | 256GB | |
| Memory Size | 8GB | |
| Built-In Camera | Yes | |
| Series | Fully Rugged | |
| Width | 288.4mm | |
| Length | 313mm | |
| Dimensions | 313 x 288.4 x 46.1mm | |
| Display Resolution | 2160 x 1440pixels | |
| Depth | 46.1mm | |
| Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model CF-33 | ||
Operating System Windows 10 | ||
Screen Size 12in | ||
Internal Storage 256GB | ||
Memory Size 8GB | ||
Built-In Camera Yes | ||
Series Fully Rugged | ||
Width 288.4mm | ||
Length 313mm | ||
Dimensions 313 x 288.4 x 46.1mm | ||
Display Resolution 2160 x 1440pixels | ||
Depth 46.1mm | ||
Weight 2.8kg | ||
- COO (Country of Origin):
- TW
Panasonic Detachable Tablet
The Panasonic detachable 2-in-1 tablet has 8GB RAM and 256GB internal storage. The tablet has intel core i5-7300U vPro processor and Windows 10 pro operating system. The 12in fully rugged notebook with hot-swappable twin batteries, detachable keyboard and highly configurable capabilities brings unrivalled flexibility and performance for mobile business computing. This tablet has a built-in camera and up to 10 hours of battery life.
Features and Benefits
14in HD active matrix LCD (1366 x 768 pixels)
Lightweight and slim design
3x USB 3.0, 1x HDMI, 1x LAN and SD card slot
Long battery life of up to 10 hours with an optional second battery for up to 17 hours runtime
True serial port, VGA
Robust honeycomb style magnesium casing with a carry handle
Protection against shock and vibration for vehicle docking
Lightweight and slim design
3x USB 3.0, 1x HDMI, 1x LAN and SD card slot
Long battery life of up to 10 hours with an optional second battery for up to 17 hours runtime
True serial port, VGA
Robust honeycomb style magnesium casing with a carry handle
Protection against shock and vibration for vehicle docking
Applications
Electronic devices
Gaming controllers
Gaming controllers
