Panasonic FZ-G1 10in Windows 7 Professional, Windows 8.1 Pro Updated 4GB Tablet

Stock information currently inaccessible
RS Stock No.:
125-0495
Mfr. Part No.:
FZ-G1R0008TE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

FZ-G1

Operating System

Windows 7 Professional, Windows 8.1 Pro Updated

Screen Size

10in

Built-In Camera

Yes

Colour

Black, Grey

Depth

19mm

Dimensions

270 x 188 x 19mm

Width

188mm

Weight

1.1kg

Length

270mm

Display Resolution

1920 x 1200

COO (Country of Origin):
TW