Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
T-Shirts
Parade Orange Cotton Short Sleeve T-Shirt, UK- S, EUR- S
RS Stock No.:
193-4436
Mfr. Part No.:
17OLBIA*1456 T S
Brand:
Parade
Technical Reference (1)
View all T-Shirts
Discontinued product
RS Stock No.:
193-4436
Mfr. Part No.:
17OLBIA*1456 T S
Brand:
Parade
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BD
Classic straight-cut t-shirt
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Attribute
Value
Colour
Orange
Size EUR
S
Style
Men
Material
Cotton
Series
OLBIA
Sleeve Type
Short
Size UK
S
Material Properties
100% cotton, lightweight
Related links
Insertion & Extraction Tools
Connector Wrenches
Hammers
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Connector Tool Kits
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Bosch Diamond Tipped Tile Drill Bit
RS PRO 5L PP Narrow Neck Carboy Bottle