Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
T-Shirts
Parade White Cotton Short Sleeve T-Shirt, UK- S, EUR- S
RS Stock No.:
193-4430
Mfr. Part No.:
17OLBIA*147 T S
Brand:
Parade
Technical Reference
View all T-Shirts
Discontinued product
RS Stock No.:
193-4430
Mfr. Part No.:
17OLBIA*147 T S
Brand:
Parade
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BD
Classic straight-cut t-shirt
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Attribute
Value
Colour
White
Size EUR
S
Style
Men
Material
Cotton
Series
OLBIA
Sleeve Type
Short
Material Properties
100% cotton, lightweight
Size UK
S
Related links
Cable Knives
Clamps
CK Polyester, 4 Pocket Tool Belt Pouch
Insertion & Extraction Tools
IDC Tools
RS PRO Zinc Alloy 5-way Control Cabinet Key
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO 175mm LCD Inclinometer