RS Better World

KARIBAN Grey Viscose, Cotton Short Sleeve Sleeve T-Shirt 2XL

Image representative of range

Subtotal (1 unit)*

£6.27

(exc. VAT)

£7.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
805-275
Mfr. Part No.:
K3032IC-2XL-Gris-chine
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Product Type

T-Shirt

Size

2XL

Colour

Grey

Material

Viscose, Cotton

Gender

Men

Series

Bio190 IC

Sleeve Type

Short Sleeve

Better World Product

Yes

Better World Verification

Global Organic Textile Standard

Standards/Approvals

Vegan

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN round-neck t-shirt features a straight tubular cut MADE from combed cotton sourced from organic farming conversion. This versatile garment prioritizes a robust structure without side seams to provide optimal comfort and increased durability for daily casual wear.

High quality organic conversion combed cotton fabric

Collar with ribbing and resistant double topstitching

Total absence of brand label for easy customization

Double needle finish at sleeves and bottom hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy