Fristads Navy Conductive Fabric, Cotton, Polyester Short Sleeve Sleeve T-Shirt 5XL

Image representative of range

Subtotal (1 unit)*

£64.27

(exc. VAT)

£77.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.27

*price indicative

RS Stock No.:
688-668
Mfr. Part No.:
120959-540-412
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

5XL

Product Type

T-Shirt

Colour

Navy

Material

Conductive Fabric, Cotton, Polyester

Gender

Unisex

Series

7081 XTM

Sleeve Type

Short Sleeve

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LT
The Fristads ESD T-shirt is expertly designed for professionals requiring effective electrostatic discharge protection. This short-sleeved, round neck shirt meets IEC 61340-5-1 standards, ensuring a reliable shield against static electricity in sensitive environments. Crafted from a blend of 48% cotton, 48% polyester, and 4% conductive fibre, it guarantees comfort while maintaining its protective qualities. With an OEKO-TEX certification, wearers can Trust that the materials are free from harmful substances.

Approved according to IEC 61340 5 1 for electrostatic discharge protection

OEKO TEX certified ensuring no harmful substances are present in the materials

Constructed from a comfortable blend of cotton polyester and conductive Fibre for enhanced functionality

Lightweight at 190 g/m² providing both durability and breathability

Ensures safety and comfort for users in sensitive settings

ESD / Anti-Static


ESD T-shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy