JRC Melange Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 506-610
- Mfr. Part No.:
- 990233 L MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-610
- Mfr. Part No.:
- 990233 L MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Melange | |
| Material | Cotton | |
| Gender | Men | |
| Series | LIPSIA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size L | ||
Colour Melange | ||
Material Cotton | ||
Gender Men | ||
Series LIPSIA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Lipsia is a classic round-neck T-shirt crafted from 100% combed cotton, ensuring softness, comfort, and durability. Its simple and timeless design makes it a versatile addition to any wardrobe, perfect for casual or everyday wear.
Low neck 1.2 cm h
Contrasting collar and cuffs in fluo colours
Related links
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Melange Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC RODI Melange 100% Cotton Polo Shirt L
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC 100% Cotton Short Sleeve Sleeve T-Shirt L
