JRC Melange Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 506-379
- Mfr. Part No.:
- 989991 S MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-379
- Mfr. Part No.:
- 989991 S MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Melange | |
| Material | Cotton | |
| Gender | Men | |
| Series | CADICE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size S | ||
Colour Melange | ||
Material Cotton | ||
Gender Men | ||
Series CADICE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Cadice is a V-neck T-shirt made from 100% combed cotton, offering a soft and comfortable feel. It is conveniently packaged in a polybag containing 5 pieces, each folded in half, making it suitable for bulk purchasing or group use. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Low neck 1.2 cm h
Contrasting collar and sleeves
Related links
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Melange Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt S
