JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-492
Mfr. Part No.:
989990 XL NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XL

Product Type

T-Shirt

Colour

Navy

Material

100% Cotton

Gender

Men

Series

CADICE

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC T-shirt Cadice is a V-neck T-shirt made from 100% combed cotton, offering a soft and comfortable feel. It is conveniently packaged in a polybag containing 5 pieces, each folded in half, making it suitable for bulk purchasing or group use. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Low neck 1.2 cm h

Contrasting collar and sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy