JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 505-414
- Mfr. Part No.:
- 990007 L ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-414
- Mfr. Part No.:
- 990007 L ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Orange | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | LISBONA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type T-Shirt | ||
Colour Orange | ||
Material 100% Cotton | ||
Gender Men | ||
Series LISBONA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Lisbon T-shirt is a classic short-sleeved, crew neck design made from 100% combed cotton for ultimate softness and comfort. Perfect for casual wear, it combines timeless style with high-quality craftsmanship, making it a versatile addition to your wardrobe.
Low collar h cm 1.2
Contrasting sleeves and collar
Related links
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt M
- UPower Fluorescent Orange 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Yellow 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt L
