JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 498-926
- Mfr. Part No.:
- 988590 L NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-926
- Mfr. Part No.:
- 988590 L NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Series | FIRENZE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size L | ||
Colour Navy | ||
Material 100% Cotton | ||
Series FIRENZE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Firenze is a classic round-neck T-shirt made from 100% combed cotton, ensuring exceptional comfort and durability. Its timeless design makes it a versatile choice for casual or everyday wear.
Contrasting collar and cuffs
Three stripes with Italian colours on the shoulders
Related links
- JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
