Regatta Professional Black, Grey Recycled Polyester Short Sleeve T-Shirt, EUR- 48
- RS Stock No.:
- 267-881
- Mfr. Part No.:
- TRS264 28P 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.71 |
*price indicative
- RS Stock No.:
- 267-881
- Mfr. Part No.:
- TRS264 28P 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Colour | Black, Grey | |
| Size EUR | 48 | |
| Style | T-Shirt | |
| Fitting | Standard | |
| Material | Recycled Polyester | |
| Hi-Vis | No | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Colour Black, Grey | ||
Size EUR 48 | ||
Style T-Shirt | ||
Fitting Standard | ||
Material Recycled Polyester | ||
Hi-Vis No | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Short Sleeve Polo Shirt is made from polyester pique fabric with good wicking performance and anti-bacterial properties.
2 button placket with contrast color details
Contrast tipped polo collar
Made using recycled materials
Contrast tipped polo collar
Made using recycled materials
Related links
- Regatta Professional Black EUR- 48
- Regatta Professional Black EUR- 48
- Regatta Professional Black/Blue Recycled Polyester Short Sleeve T-Shirt, EUR- 48
- Regatta Professional Black/Lime Recycled Polyester Short Sleeve T-Shirt, EUR- 48
- Regatta Professional Navy Blue Recycled Polyester Short Sleeve T-Shirt, EUR- 48
- Regatta Professional Grey/Navy Recycled Polyester Short Sleeve T-Shirt, EUR- 48
- Regatta Professional Black EUR- 50
- Regatta Professional Black EUR- 56
