Regatta Professional Lime, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 58/60

Subtotal (1 unit)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.71

*price indicative

RS Stock No.:
267-093
Mfr. Part No.:
TRS264 W0B 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Size

58/60

Colour

Lime, Black

Material

Recycled Polyester

Gender

Men

Series

TRS264 W0B 90

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.

Size XXL

Black and Lime Green

2 button placket

Contrast tipped polo collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy