Regatta Professional Black, Lime Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- RS Stock No.:
- 267-090
- Mfr. Part No.:
- TRS264 W0B 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.71 |
*price indicative
- RS Stock No.:
- 267-090
- Mfr. Part No.:
- TRS264 W0B 70
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | T-Shirt | |
| Size | 52/54 | |
| Colour | Black, Lime | |
| Material | Recycled Polyester | |
| Gender | Men | |
| Series | TRS264 W0B 70 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type T-Shirt | ||
Size 52/54 | ||
Colour Black, Lime | ||
Material Recycled Polyester | ||
Gender Men | ||
Series TRS264 W0B 70 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.
Size L
Black and Lime Green
2 button placket
Contrast tipped polo collar
Related links
- Regatta Professional Black, Blue Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Black, Grey Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Orange, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Red, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Navy Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Black, Lime Recycled Polyester Short Sleeve Sleeve T-Shirt 62
- Regatta Professional Black, Lime Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Black 100% Polyester Short Sleeve Sleeve T-Shirt 52/54
