Milwaukee Grey Cotton, Polyester Long Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

£34.48

(exc. VAT)

£41.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.48

*price indicative

RS Stock No.:
207-581
Mfr. Part No.:
4932492991
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

XL

Colour

Grey

Material

Cotton, Polyester

Gender

Men

Series

Hybrid

Sleeve Type

Long Sleeve

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is grey in colour

Polycotton blend

Adds warmth in colder environment

XL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy