Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

£24.10

(exc. VAT)

£28.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.10

*price indicative

RS Stock No.:
207-521
Mfr. Part No.:
4932493029
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

M

Colour

Brown

Material

40% Polyester, 60% Cotton

Gender

Men

Series

WT SS BR

Sleeve Type

Short Sleeve

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee short-sleeved work T-shirt. It is brown in colour features icon heated gear.

Durable and reliable fabric

Moisture wicking fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy